22 µH Semi-Shielded Drum Core, Wirewound Inductor 140 mA 2.8Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBM2016T220J

DigiKey Part Number
587-LBM2016T220JTR-ND - Tape & Reel (TR)
587-LBM2016T220JCT-ND - Cut Tape (CT)
587-LBM2016T220JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBM2016T220J
Description
FIXED IND 22UH 140MA 2.8 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 140 mA 2.8Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBM2016T220J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.8Ohm
Mfr
Q @ Freq
25 @ 2.52MHz
Series
Frequency - Self Resonant
17MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSQMB201616T220JTaiyo Yuden1.301587-LSQMB201616T220JCT-NDkr.0.82000Direct
In-Stock: 1.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.67800kr.6.78
100kr.0.55730kr.55.73
1.000kr.0.45813kr.458.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.43192kr.863.84
4.000kr.0.40725kr.1,629.00
6.000kr.0.39347kr.2,360.82
10.000kr.0.37679kr.3,767.90
14.000kr.0.36620kr.5,126.80
20.000kr.0.35531kr.7,106.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500