
LSQMB201616T220J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616T220JTR-ND - Tape & Reel (TR) 587-LSQMB201616T220JCT-ND - Cut Tape (CT) 587-LSQMB201616T220JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616T220J |
Description | FIXED IND 22UH 140MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 140 mA 2.8Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616T220J Models |
Category | DC Resistance (DCR) 2.8Ohm |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.67800 | kr.6.78 |
| 100 | kr.0.55730 | kr.55.73 |
| 1.000 | kr.0.45813 | kr.458.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.43192 | kr.863.84 |
| 4.000 | kr.0.40725 | kr.1,629.00 |
| 6.000 | kr.0.39347 | kr.2,360.82 |
| 10.000 | kr.0.37679 | kr.3,767.90 |
| 14.000 | kr.0.36620 | kr.5,126.80 |
| 20.000 | kr.0.35531 | kr.7,106.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

