Direct
Direct
Similar
Similar



JMK325F476ZN-T | |
|---|---|
DigiKey Part Number | 587-1396-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK325F476ZN-T |
Description | CAP CER 47UF 6.3V Y5V 1210 |
Customer Reference | |
Detailed Description | 47 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325F476ZN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK325BJ476MN-T | Taiyo Yuden | 4.021 | 587-1440-1-ND | kr.11.54000 | Direct |
| LMK316ABJ476ML-T | Taiyo Yuden | 91.882 | 587-3428-1-ND | kr.3.30000 | Direct |
| JMK212BBJ476MG-T | Taiyo Yuden | 197.659 | 587-4280-1-ND | kr.2.09000 | Similar |
| CL32A476KOJNNNE | Samsung Electro-Mechanics | 421.586 | 1276-3376-1-ND | kr.4.56000 | Similar |





