JMK325F107ZM-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 132.284
Unit Price: kr.3.71000

Direct


Taiyo Yuden
In Stock: 33.317
Unit Price: kr.12.03000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.40556
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 99.935
Unit Price: kr.3.90000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325F107ZM-T

DigiKey Part Number
587-1397-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK325F107ZM-T
Description
CAP CER 100UF 6.3V Y5V 1210
Customer Reference
Detailed Description
100 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
EDA/CAD Models
JMK325F107ZM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes