1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12106G107ZAT2A

DigiKey Part Number
12106G107ZAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12106G107ZAT2A
Description
CAP CER 100UF 6.3V Y5V 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 29.500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.40556kr.1,702.78
Manufacturers Standard Package
Unit Price without VAT:kr.3.40556
Unit Price with VAT:kr.4.25695