Direct
Direct
Upgrade
Upgrade



JMK316BJ685KF-T | |
|---|---|
DigiKey Part Number | JMK316BJ685KF-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK316BJ685KF-T |
Description | CAP CER 6.8UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | JMK316BJ685KF-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12066D685KAT2A | KYOCERA AVX | 0 | 12066D685KAT2A-ND | kr.3.07760 | Direct |
| C1206C685K9PACTU | KEMET | 9.790 | 399-C1206C685K9PACTUCT-ND | kr.6.09000 | Direct |
| 1206ZD685KAT2A | KYOCERA AVX | 0 | 1206ZD685KAT2A-ND | kr.3.33186 | Upgrade |
| C1206C685K8PACTU | KEMET | 0 | 399-C1206C685K8PACTUTR-ND | kr.1.92356 | Upgrade |



