


JMK316BJ476MD-T | |
|---|---|
DigiKey Part Number | 587-2235-2-ND - Tape & Reel (TR) 587-2235-1-ND - Cut Tape (CT) 587-2235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ476MD-T |
Description | CAP CER 47UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BJ476MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316ABJ476ML-T | Taiyo Yuden | 4.305 | 587-3400-1-ND | kr.2.85000 | Similar |
| JMK316BJ476ML-T | Taiyo Yuden | 8.499 | 587-1348-1-ND | kr.3.11000 | Similar |
| 12066D476MAT2A | KYOCERA AVX | 15.158 | 478-KGM31HR50J476MUCT-ND | kr.4.44000 | Similar |
| C1206C476M9PACTU | KEMET | 68.373 | 399-C1206C476M9PACTUCT-ND | kr.8.62000 | Similar |
| CL31A476MQHNNNE | Samsung Electro-Mechanics | 11.480 | 1276-1167-1-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.20500 | kr.52.05 |
| 50 | kr.4.09560 | kr.204.78 |
| 100 | kr.3.75390 | kr.375.39 |
| 500 | kr.3.17608 | kr.1,588.04 |
| 1.000 | kr.2.99724 | kr.2,997.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.72898 | kr.10,915.92 |
| 8.000 | kr.2.62922 | kr.21,033.76 |
| 12.000 | kr.2.57923 | kr.30,950.76 |
| 20.000 | kr.2.52381 | kr.50,476.20 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

