22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316BJ226KL-T

DigiKey Part Number
587-1467-2-ND - Tape & Reel (TR)
587-1467-1-ND - Cut Tape (CT)
587-1467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316BJ226KL-T
Description
CAP CER 22UF 6.3V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK316BJ226KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12066D226KAT2AKYOCERA AVX2.117478-KGM31HR50J226KUCT-NDkr.2.28000Direct
C1206C226K9PACTUKEMET14.850399-C1206C226K9PACTUCT-NDkr.6.85000Direct
CL31A226KQHNNNESamsung Electro-Mechanics262.8131276-1308-1-NDkr.1.78000Direct
CM316X5R226K16ATKYOCERA AVX0478-CM316X5R226K16ATCT-NDkr.3.55000Direct
1206YD226KAT2AKYOCERA AVX0478-KGM31AR51C226KUCT-NDkr.4.37000Upgrade
In-Stock: 71.033
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43300kr.14.33
50kr.1.05500kr.52.75
100kr.0.93830kr.93.83
500kr.0.74242kr.371.21
1.000kr.0.68199kr.681.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.63232kr.1,264.64
4.000kr.0.59144kr.2,365.76
6.000kr.0.57099kr.3,425.94
10.000kr.0.54832kr.5,483.20
14.000kr.0.53507kr.7,490.98
20.000kr.0.52232kr.10,446.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250