4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

JMK212BJ475MG-T

DigiKey Part Number
587-2717-2-ND - Tape & Reel (TR)
587-2717-1-ND - Cut Tape (CT)
587-2717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212BJ475MG-T
Description
CAP CER 4.7UF 6.3V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK212BJ475MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (59)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212BJ475KG-TTaiyo Yuden278.297587-1294-1-NDkr.1.33000Upgrade
JMK212BJ475KD-TTaiyo Yuden75.275587-1301-1-NDkr.1.46000Upgrade
JMK212BJ475KG-TTaiyo Yuden18.061587-1302-1-NDkr.1.08000Upgrade
LMK212BJ475KD-TTaiyo Yuden101.201587-1297-1-NDkr.1.46000Upgrade
LMK212BJ475KG-TTaiyo Yuden406.513587-1298-1-NDkr.1.39000Upgrade
In-Stock: 34.918
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.75400kr.7.54
50kr.0.53760kr.26.88
100kr.0.47170kr.47.17
500kr.0.36024kr.180.12
1.000kr.0.32581kr.325.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28348kr.850.44
6.000kr.0.26279kr.1,576.74
9.000kr.0.25243kr.2,271.87
15.000kr.0.24096kr.3,614.40
21.000kr.0.23425kr.4,919.25
30.000kr.0.22780kr.6,834.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250