

-1,45mm.jpg)

JMK212BJ475KG-T | |
|---|---|
DigiKey Part Number | 587-1302-2-ND - Tape & Reel (TR) 587-1302-1-ND - Cut Tape (CT) 587-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BJ475KG-T |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212BJ475KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212BJ475KD-T | Taiyo Yuden | 75.275 | 587-1301-1-ND | kr.1.46000 | Direct |
| EMK212BJ475KG-T | Taiyo Yuden | 278.347 | 587-1294-1-ND | kr.1.33000 | Upgrade |
| LMK212BJ475KD-T | Taiyo Yuden | 101.201 | 587-1297-1-ND | kr.1.46000 | Upgrade |
| LMK212BJ475KG-T | Taiyo Yuden | 406.513 | 587-1298-1-ND | kr.1.39000 | Upgrade |
| TMK212BBJ475KD-T | Taiyo Yuden | 3.805 | 587-2992-1-ND | kr.1.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.61500 | kr.6.15 |
| 50 | kr.0.43500 | kr.21.75 |
| 100 | kr.0.37980 | kr.37.98 |
| 500 | kr.0.28656 | kr.143.28 |
| 1.000 | kr.0.25791 | kr.257.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22266 | kr.667.98 |
| 6.000 | kr.0.20543 | kr.1,232.58 |
| 9.000 | kr.0.19680 | kr.1,771.20 |
| 15.000 | kr.0.18725 | kr.2,808.75 |
| 21.000 | kr.0.18166 | kr.3,814.86 |
| 30.000 | kr.0.17629 | kr.5,288.70 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

