10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

JMK212ABJ106KG-T

DigiKey Part Number
587-5446-2-ND - Tape & Reel (TR)
587-5446-1-ND - Cut Tape (CT)
587-5446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212ABJ106KG-T
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
JMK212ABJ106KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK212ABJ106KD-TTaiyo Yuden1.212587-4908-1-NDkr.0.89000Direct
GMK212BBJ106KG-TTaiyo Yuden83.065587-4893-1-NDkr.4.18000Upgrade
TMK212BBJ106KD-TTaiyo Yuden21.542587-6024-1-NDkr.2.35000Upgrade
JMK107ABJ106KA-TTaiyo Yuden70.785587-6012-1-NDkr.0.82000Similar
LMK212AC6106KD-TTaiyo Yuden3.777587-6454-1-NDkr.1.97000Similar
In-Stock: 3.530
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.47600kr.4.76
50kr.0.33340kr.16.67
100kr.0.28910kr.28.91
500kr.0.21506kr.107.53
1.000kr.0.19229kr.192.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16433kr.492.99
6.000kr.0.15068kr.904.08
9.000kr.0.14385kr.1,294.65
15.000kr.0.13628kr.2,044.20
21.000kr.0.13186kr.2,769.06
30.000kr.0.12761kr.3,828.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500