


JMK107C6475MA-T | |
|---|---|
DigiKey Part Number | 587-4905-2-ND - Tape & Reel (TR) 587-4905-1-ND - Cut Tape (CT) 587-4905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107C6475MA-T |
Description | CAP CER 4.7UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107C6475MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107BC6475KA-T | Taiyo Yuden | 9.777 | 587-4870-1-ND | kr.2.28000 | Upgrade |
| EMK107BC6475MA-T | Taiyo Yuden | 3.293 | 587-4871-1-ND | kr.2.28000 | Upgrade |
| JMK107BB7475KA-T | Taiyo Yuden | 650.099 | 587-5870-1-ND | kr.1.97000 | Upgrade |
| JMK107BB7475MA-T | Taiyo Yuden | 5.257 | 587-4906-1-ND | kr.2.47000 | Upgrade |
| LMK107AC6475KA-T | Taiyo Yuden | 10.983 | 587-6284-1-ND | kr.1.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39900 | kr.3.99 |
| 50 | kr.0.27640 | kr.13.82 |
| 100 | kr.0.23840 | kr.23.84 |
| 500 | kr.0.17574 | kr.87.87 |
| 1.000 | kr.0.15641 | kr.156.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12764 | kr.510.56 |
| 8.000 | kr.0.11697 | kr.935.76 |
| 12.000 | kr.0.11163 | kr.1,339.56 |
| 20.000 | kr.0.10572 | kr.2,114.40 |
| 28.000 | kr.0.10226 | kr.2,863.28 |
| 40.000 | kr.0.09894 | kr.3,957.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

