


LMK107AC6475KA-T | |
|---|---|
DigiKey Part Number | 587-6284-2-ND - Tape & Reel (TR) 587-6284-1-ND - Cut Tape (CT) 587-6284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107AC6475KA-T |
Description | CAP CER 4.7UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107AC6475KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04600 | kr.10.46 |
| 50 | kr.0.75820 | kr.37.91 |
| 100 | kr.0.66950 | kr.66.95 |
| 500 | kr.0.52076 | kr.260.38 |
| 1.000 | kr.0.47480 | kr.474.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40606 | kr.1,624.24 |
| 8.000 | kr.0.38054 | kr.3,044.32 |
| 12.000 | kr.0.36775 | kr.4,413.00 |
| 20.000 | kr.0.35358 | kr.7,071.60 |
| 28.000 | kr.0.34530 | kr.9,668.40 |
| 40.000 | kr.0.33734 | kr.13,493.60 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

