0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
0201 (0603 Metric)
TAIYO YUDEN MLCCs

JMK063BJ224MP-F

DigiKey Part Number
587-1819-2-ND - Tape & Reel (TR)
587-1819-1-ND - Cut Tape (CT)
587-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK063BJ224MP-F
Description
CAP CER 0.22UF 6.3V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK063BJ224MP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R0J224M030BBTDK492.311445-5929-1-NDkr.0.63000Direct
CC0201MRX5R5BB224YAGEO39.817311-1412-1-NDkr.0.63000Direct
CL03A224MQ3NNNHSamsung Electro-Mechanics4.1231276-6444-1-NDkr.0.63000Direct
C0603X5R0J224K030BBTDK257.108445-7325-1-NDkr.0.82000Upgrade
C0603X5R1A224K030BBTDK252.434445-7320-1-NDkr.0.95000Upgrade
In-Stock: 4.127.966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67200kr.6.72
50kr.0.47800kr.23.90
100kr.0.41720kr.41.72
500kr.0.31674kr.158.37
1.000kr.0.28568kr.285.68
2.500kr.0.25302kr.632.55
5.000kr.0.23335kr.1,166.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.20909kr.3,136.35
30.000kr.0.19722kr.5,916.60
45.000kr.0.19127kr.8,607.15
75.000kr.0.18469kr.13,851.75
105.000kr.0.18083kr.18,987.15
150.000kr.0.17713kr.26,569.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000