


CC0201MRX5R5BB224 | |
|---|---|
DigiKey Part Number | 311-1412-2-ND - Tape & Reel (TR) 311-1412-1-ND - Cut Tape (CT) 311-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R5BB224 |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MRX5R5BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17500 | kr.8.75 |
| 100 | kr.0.15030 | kr.15.03 |
| 500 | kr.0.10828 | kr.54.14 |
| 1.000 | kr.0.09535 | kr.95.35 |
| 2.500 | kr.0.08179 | kr.204.47 |
| 5.000 | kr.0.07365 | kr.368.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06058 | kr.908.70 |
| 30.000 | kr.0.05591 | kr.1,677.30 |
| 45.000 | kr.0.05358 | kr.2,411.10 |
| 75.000 | kr.0.05099 | kr.3,824.25 |
| 105.000 | kr.0.04948 | kr.5,195.40 |
| 150.000 | kr.0.04802 | kr.7,203.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

