


JMK063BC6474MP-F | |
|---|---|
DigiKey Part Number | 587-JMK063BC6474MP-FTR-ND - Tape & Reel (TR) 587-JMK063BC6474MP-FCT-ND - Cut Tape (CT) 587-JMK063BC6474MP-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BC6474MP-F |
Description | CAP CER 0.47UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK063BC6474MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201MRX6S5BB474 | YAGEO | 9.252 | 13-CC0201MRX6S5BB474CT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.36140 | kr.18.07 |
| 100 | kr.0.31450 | kr.31.45 |
| 500 | kr.0.23484 | kr.117.42 |
| 1.000 | kr.0.21042 | kr.210.42 |
| 2.500 | kr.0.18477 | kr.461.92 |
| 5.000 | kr.0.16932 | kr.846.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.15025 | kr.2,253.75 |
| 30.000 | kr.0.14093 | kr.4,227.90 |
| 45.000 | kr.0.13626 | kr.6,131.70 |
| 75.000 | kr.0.13109 | kr.9,831.75 |
| 105.000 | kr.0.12807 | kr.13,447.35 |
| 150.000 | kr.0.12516 | kr.18,774.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

