HMK212B7102KDHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.23035
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.42589
Datasheet

Parametric Equivalent


YAGEO
In Stock: 780
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.993
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.40290
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.36635
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

HMK212B7102KDHT

DigiKey Part Number
587-HMK212B7102KDHTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMK212B7102KDHT
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK212B7102KDHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23035kr.921.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.23035
Unit Price with VAT:kr.0.28794