


AC0805KRX7R0BB102 | |
|---|---|
DigiKey Part Number | 311-3156-2-ND - Tape & Reel (TR) 311-3156-1-ND - Cut Tape (CT) 311-3156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R0BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.54400 | kr.5.44 |
| 50 | kr.0.38400 | kr.19.20 |
| 100 | kr.0.33470 | kr.33.47 |
| 500 | kr.0.25178 | kr.125.89 |
| 1.000 | kr.0.22611 | kr.226.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18784 | kr.751.36 |
| 8.000 | kr.0.17363 | kr.1,389.04 |
| 12.000 | kr.0.16652 | kr.1,998.24 |
| 20.000 | kr.0.15865 | kr.3,173.00 |
| 28.000 | kr.0.15404 | kr.4,313.12 |
| 40.000 | kr.0.14962 | kr.5,984.80 |
| 48.000 | kr.0.14752 | kr.7,080.96 |
| 96.000 | kr.0.14046 | kr.13,484.16 |
| 100.000 | kr.0.14008 | kr.14,008.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

