0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMJ212CC7474MGHTE

DigiKey Part Number
587-4975-2-ND - Tape & Reel (TR)
587-4975-1-ND - Cut Tape (CT)
587-4975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMJ212CC7474MGHTE
Description
CAP CER 0.47UF 100V X7S 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMJ212CC7474MGHTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMJ212CC7474KGHTETaiyo Yuden2.223587-4974-1-NDkr.3.49000Upgrade
CGA4J3X7S2A474M125AETDK5.115445-7960-1-NDkr.3.04000Parametric Equivalent
In-Stock: 635
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.96029kr.1,920.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13000kr.21.30
50kr.1.60140kr.80.07
100kr.1.43850kr.143.85
500kr.1.16326kr.581.63
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02900kr.20.29
50kr.1.52540kr.76.27
100kr.1.37010kr.137.01
500kr.1.10786kr.553.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500