0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)

CGA4J3X7S2A474M125AE

DigiKey Part Number
445-7960-2-ND - Tape & Reel (TR)
445-7960-1-ND - Cut Tape (CT)
445-7960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7S2A474M125AE
Description
CAP CER 0.47UF 100V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7S2A474M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.82600kr.18.26
50kr.1.35920kr.67.96
100kr.1.21660kr.121.66
500kr.0.97560kr.487.80
1.000kr.0.90117kr.901.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81596kr.1,631.92
4.000kr.0.76701kr.3,068.04
6.000kr.0.74252kr.4,455.12
10.000kr.0.71537kr.7,153.70
14.000kr.0.69950kr.9,793.00
20.000kr.0.68423kr.13,684.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000