Similar
Similar
Similar
Similar

HK160812NJ-T | |
|---|---|
DigiKey Part Number | 587-1546-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK160812NJ-T |
Description | FIXED IND 12NH 300MA 280 MOHM |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK160812NJ-T Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 2.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIMC-0603-12NJ-T | Abracon LLC | 10.369 | 535-11526-1-ND | kr.0.63000 | Similar |
| BSCH0016080812NJ00 | Pulse Electronics | 28.678 | 553-BSCH0016080812NJ00CT-ND | kr.0.63000 | Similar |
| BSCH0016080812NK00 | Pulse Electronics | 0 | 553-BSCH0016080812NK00TR-ND | kr.0.22401 | Similar |
| CI160808-12NJ | Bourns Inc. | 4.757 | CI160808-12NJCT-ND | kr.0.63000 | Similar |




