
CI160808-12NJ | |
|---|---|
DigiKey Part Number | CI160808-12NJTR-ND - Tape & Reel (TR) CI160808-12NJCT-ND - Cut Tape (CT) CI160808-12NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-12NJ |
Description | FIXED IND 12NH 300MA 400MOHM SMD |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-12NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 1.65GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32600 | kr.3.26 |
| 100 | kr.0.26880 | kr.26.88 |
| 1.000 | kr.0.22093 | kr.220.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19639 | kr.785.56 |
| 8.000 | kr.0.18516 | kr.1,481.28 |
| 12.000 | kr.0.17890 | kr.2,146.80 |
| 20.000 | kr.0.17132 | kr.3,426.40 |
| 28.000 | kr.0.16650 | kr.4,662.00 |
| 40.000 | kr.0.16154 | kr.6,461.60 |
| 100.000 | kr.0.14949 | kr.14,949.00 |
| 200.000 | kr.0.14099 | kr.28,198.00 |
| 400.000 | kr.0.13680 | kr.54,720.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

