Similar
Similar
Similar



HK10052N2S-T | |
|---|---|
DigiKey Part Number | 587-1503-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK10052N2S-T |
Description | FIXED IND 2.2NH 700MA 130 MOHM |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 700 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK10052N2S-T Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH001005052N2SCS | Pulse Electronics | 117.854 | 553-BSCH001005052N2SCSCT-ND | kr.0.63000 | Similar |
| LRC0402CS2N2GV001T | Johanson Technology Inc. | 133.856 | 712-LRC0402CS2N2GV001TCT-ND | kr.0.63000 | Similar |
| MCL1005-2R2-R | Eaton - Electronics Division | 37.087 | 283-MCL1005-2R2-RCT-ND | kr.0.63000 | Similar |




