
BSCH001005052N2SCS | |
|---|---|
DigiKey Part Number | 553-BSCH001005052N2SCSTR-ND - Tape & Reel (TR) 553-BSCH001005052N2SCSCT-ND - Cut Tape (CT) 553-BSCH001005052N2SCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005052N2SCS |
Description | FIXED IND 2.2NH 400MA 120 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 400 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 8.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13500 | kr.1.35 |
| 100 | kr.0.11120 | kr.11.12 |
| 1.000 | kr.0.09131 | kr.91.31 |
| 5.000 | kr.0.07963 | kr.398.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07508 | kr.750.80 |
| 20.000 | kr.0.07078 | kr.1,415.60 |
| 30.000 | kr.0.06839 | kr.2,051.70 |
| 50.000 | kr.0.06549 | kr.3,274.50 |
| 70.000 | kr.0.06365 | kr.4,455.50 |
| 100.000 | kr.0.06175 | kr.6,175.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

