HK06032N2S-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 88.600
Unit Price: kr.0.64000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK06032N2S-T

DigiKey Part Number
587-1477-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK06032N2S-T
Description
FIXED IND 2.2NH 360MA 190MOHM SM
Customer Reference
Detailed Description
2.2 nH Unshielded Multilayer Inductor 360 mA 190mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK06032N2S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
2.2 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
8.8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes