
BSCH000603032N2S00 | |
|---|---|
DigiKey Part Number | 553-BSCH000603032N2S00TR-ND - Tape & Reel (TR) 553-BSCH000603032N2S00CT-ND - Cut Tape (CT) 553-BSCH000603032N2S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH000603032N2S00 |
Description | FIXED IND 2.2NH 360MA 190 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 360 mA 190mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 8.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 100 | kr.0.10290 | kr.10.29 |
| 1.000 | kr.0.08455 | kr.84.55 |
| 5.000 | kr.0.07373 | kr.368.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06716 | kr.1,007.40 |
| 30.000 | kr.0.06332 | kr.1,899.60 |
| 45.000 | kr.0.06118 | kr.2,753.10 |
| 75.000 | kr.0.05859 | kr.4,394.25 |
| 105.000 | kr.0.05694 | kr.5,978.70 |
| 150.000 | kr.0.05524 | kr.8,286.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

