Similar

HK06031N0S-T | |
|---|---|
DigiKey Part Number | 587-1473-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK06031N0S-T |
Description | FIXED IND 1NH 470MA 110 MOHM SMD |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 470 mA 110mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK06031N0S-T Models |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH000603031N0S00 | Pulse Electronics | 13.913 | 553-BSCH000603031N0S00CT-ND | kr.0.63000 | Similar |


