1 nH Unshielded Multilayer Inductor 470 mA 110mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH000603031N0S00

DigiKey Part Number
553-BSCH000603031N0S00TR-ND - Tape & Reel (TR)
553-BSCH000603031N0S00CT-ND - Cut Tape (CT)
553-BSCH000603031N0S00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH000603031N0S00
Description
FIXED IND 1NH 470MA 110 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 470 mA 110mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
110mOhm Max
Mfr
Q @ Freq
4 @ 100MHz
Series
Frequency - Self Resonant
10GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±0.3nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7447820010Würth Elektronik3.100732-7447820010CT-NDkr.0.63000Parametric Equivalent
In-Stock: 13.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
100kr.0.11410kr.11.41
1.000kr.0.09402kr.94.02
5.000kr.0.08199kr.409.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07468kr.1,120.20
30.000kr.0.07041kr.2,112.30
45.000kr.0.06803kr.3,061.35
75.000kr.0.06514kr.4,885.50
105.000kr.0.06331kr.6,647.55
150.000kr.0.06143kr.9,214.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750