Direct
Upgrade



GMK212BJ474KGHT | |
|---|---|
DigiKey Part Number | 587-3367-2-ND - Tape & Reel (TR) 587-3367-1-ND - Cut Tape (CT) 587-3367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BJ474KGHT |
Description | CAP CER 0.47UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BJ474KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X5R1V474K125AB | TDK | 1.990 | 445-12677-1-ND | kr.1.84000 | Direct |
| CGA4J3X5R1H474K125AB | TDK | 0 | 445-12697-1-ND | kr.1.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25899 | kr.776.97 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |


