1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

GMJ212CB7105KGHT

DigiKey Part Number
587-4361-2-ND - Tape & Reel (TR)
587-4361-1-ND - Cut Tape (CT)
587-4361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMJ212CB7105KGHT
Description
CAP CER 1UF 35V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMJ212CB7105KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCJCG21GCB7105KTPA01Taiyo Yuden1.905587-MCJCG21GCB7105KTPA01CT-NDkr.2.92000Direct
In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.75000kr.17.50
50kr.1.30100kr.65.05
100kr.1.16340kr.116.34
500kr.0.93058kr.465.29
1.000kr.0.85882kr.858.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.79973kr.1,599.46
4.000kr.0.75115kr.3,004.60
6.000kr.0.72683kr.4,360.98
10.000kr.0.69986kr.6,998.60
14.000kr.0.68410kr.9,577.40
20.000kr.0.66894kr.13,378.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000