
MCJCG21GCB7105KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG21GCB7105KTPA01TR-ND - Tape & Reel (TR) 587-MCJCG21GCB7105KTPA01CT-ND - Cut Tape (CT) 587-MCJCG21GCB7105KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG21GCB7105KTPA01 |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG21GCB7105KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.75000 | kr.17.50 |
| 50 | kr.1.30100 | kr.65.05 |
| 100 | kr.1.16340 | kr.116.34 |
| 500 | kr.0.93058 | kr.465.29 |
| 1.000 | kr.0.85882 | kr.858.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79973 | kr.1,599.46 |
| 4.000 | kr.0.75115 | kr.3,004.60 |
| 6.000 | kr.0.72683 | kr.4,360.98 |
| 10.000 | kr.0.69986 | kr.6,998.60 |
| 14.000 | kr.0.68410 | kr.9,577.40 |
| 20.000 | kr.0.66894 | kr.13,378.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

