
FSDCSR8H942MK2S2-AZ | |
|---|---|
DigiKey Part Number | 587-FSDCSR8H942MK2S2-AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSDCSR8H942MK2S2-AZ |
Description | RF DUPLEXER 897.5/942.5MHZ 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Type Duplexer |
Manufacturer Taiyo Yuden | Low Band Attenuation (min / max dB) - / 58.00dB |
Series | High Band Attenuation (min / max dB) - / 56.00dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.01239 | kr.18,037.17 |
| Unit Price without VAT: | kr.6.01239 |
|---|---|
| Unit Price with VAT: | kr.7.51549 |



