1806(4516)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ4516HM900-TV

DigiKey Part Number
587-3859-2-ND - Tape & Reel (TR)
587-3859-1-ND - Cut Tape (CT)
587-3859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ4516HM900-TV
Description
FERRITE BEAD 90 OHM 1806 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ4516HM900-TV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
14mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.18400kr.11.84
25kr.1.02400kr.25.60
50kr.0.91640kr.45.82
100kr.0.81660kr.81.66
250kr.0.69760kr.174.40
500kr.0.61516kr.307.58
1.000kr.0.53862kr.538.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.46746kr.934.92
4.000kr.0.42000kr.1,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500