
LCMCA451611T900RG | |
---|---|
DigiKey Part Number | 587-LCMCA451611T900RGTR-ND - Tape & Reel (TR) 587-LCMCA451611T900RGCT-ND - Cut Tape (CT) 587-LCMCA451611T900RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCA451611T900RG |
Description | FERRITE BEAD 90 OHM 1806 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMCA451611T900RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.18400 | kr.11.84 |
25 | kr.1.02400 | kr.25.60 |
50 | kr.0.91640 | kr.45.82 |
100 | kr.0.81660 | kr.81.66 |
250 | kr.0.69760 | kr.174.40 |
500 | kr.0.61516 | kr.307.58 |
1.000 | kr.0.53862 | kr.538.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.46746 | kr.934.92 |
4.000 | kr.0.42000 | kr.1,680.00 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |