
BLM31PG500SN1L | |
|---|---|
DigiKey Part Number | 490-1055-2-ND - Tape & Reel (TR) 490-1055-1-ND - Cut Tape (CT) 490-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG500SN1L |
Description | FERRITE BEAD 50 OHM 1206 4LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG500SN1L Models |
Category | Current Rating (Max) 3.5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.23520 | kr.30.88 |
| 50 | kr.1.10440 | kr.55.22 |
| 100 | kr.0.98460 | kr.98.46 |
| 250 | kr.0.83940 | kr.209.85 |
| 500 | kr.0.73900 | kr.369.50 |
| 1.000 | kr.0.64586 | kr.645.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49661 | kr.1,489.83 |
| 6.000 | kr.0.49531 | kr.2,971.86 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |









