0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ1608HM230NT

DigiKey Part Number
587-1762-2-ND - Tape & Reel (TR)
587-1762-1-ND - Cut Tape (CT)
587-1762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ1608HM230NT
Description
FERRITE BEAD 23 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ1608HM230NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
23 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
7mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.48000kr.4.80
25kr.0.41480kr.10.37
50kr.0.37380kr.18.69
100kr.0.33470kr.33.47
250kr.0.28776kr.71.94
500kr.0.25574kr.127.87
1.000kr.0.22605kr.226.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17136kr.685.44
8.000kr.0.14780kr.1,182.40
12.000kr.0.14480kr.1,737.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500