


GMK316BBJ106MLHT | |
|---|---|
DigiKey Part Number | 587-4898-2-ND - Tape & Reel (TR) 587-4898-1-ND - Cut Tape (CT) 587-4898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316BBJ106MLHT |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | GMK316BBJ106MLHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.73700 | kr.17.37 |
| 50 | kr.1.29340 | kr.64.67 |
| 100 | kr.1.15580 | kr.115.58 |
| 500 | kr.0.92462 | kr.462.31 |
| 1.000 | kr.0.85317 | kr.853.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79444 | kr.1,588.88 |
| 4.000 | kr.0.74609 | kr.2,984.36 |
| 6.000 | kr.0.72187 | kr.4,331.22 |
| 10.000 | kr.0.69504 | kr.6,950.40 |
| 14.000 | kr.0.67936 | kr.9,511.04 |
| 20.000 | kr.0.66428 | kr.13,285.60 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

