EMK212B7684MD-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.37537
Datasheet

Upgrade


KEMET
In Stock: 33.780
Unit Price: kr.1.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 43.941
Unit Price: kr.0.89000
Datasheet

Upgrade


Murata Electronics
In Stock: 6.596
Unit Price: kr.1.97000
Datasheet

Upgrade


Murata Electronics
In Stock: 53.646
Unit Price: kr.2.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.33280
Datasheet

Similar


TDK
In Stock: 3.900
Unit Price: kr.1.14000
Datasheet
0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212B7684MD-T

DigiKey Part Number
EMK212B7684MD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK212B7684MD-T
Description
CAP CER 0.68UF 16V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
EMK212B7684MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C684M4RACTUKEMET0399-C0805C684M4RACTUTR-NDkr.1.37537Direct
C0805C684K4RACTUKEMET33.780399-C0805C684K4RACTUCT-NDkr.1.39000Upgrade
CL21B684JOFNNNESamsung Electro-Mechanics43.9411276-2976-1-NDkr.0.89000Upgrade
GRM219R71C684KA01DMurata Electronics6.596490-4741-1-NDkr.1.97000Upgrade
GRM219R71E684KA88DMurata Electronics53.646490-6454-1-NDkr.2.60000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes