0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1C684M125AA

DigiKey Part Number
445-7575-2-ND - Tape & Reel (TR)
445-7575-1-ND - Cut Tape (CT)
445-7575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C684M125AA
Description
CAP CER 0.68UF 16V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C684M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1C684K125AATDK3.203445-7574-1-NDkr.1.14000Upgrade
C2012X7R1E684M125ABTDK1.490445-7566-1-NDkr.1.46000Upgrade
C2012X7R1H684K125ABTDK9.480445-7545-1-NDkr.2.54000Upgrade
C2012X7R1H684M125ABTDK3.174445-7546-1-NDkr.2.54000Upgrade
C2012X7R1V684K125ABTDK5.867445-14551-1-NDkr.2.28000Upgrade
In-Stock: 3.900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65900kr.6.59
50kr.0.46540kr.23.27
100kr.0.40700kr.40.70
500kr.0.30812kr.154.06
1.000kr.0.27782kr.277.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.24565kr.491.30
4.000kr.0.22575kr.903.00
6.000kr.0.21580kr.1,294.80
10.000kr.0.20477kr.2,047.70
14.000kr.0.19832kr.2,776.48
20.000kr.0.19212kr.3,842.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500