EMK212B7224KGHT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 11.279
Unit Price: kr.1.14000

Direct


KEMET
In Stock: 4.794
Unit Price: kr.1.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.649
Unit Price: kr.1.39000
Datasheet

Upgrade


KEMET
In Stock: 28.296
Unit Price: kr.3.23000
Datasheet

Upgrade


KEMET
In Stock: 9.390
Unit Price: kr.1.39000
Datasheet

Upgrade


KEMET
In Stock: 37.133
Unit Price: kr.1.59000
Datasheet

Upgrade


TDK
In Stock: 3.972
Unit Price: kr.1.20000
Datasheet

Upgrade


TDK
In Stock: 72.887
Unit Price: kr.1.33000
Datasheet

Upgrade


Murata Electronics
In Stock: 941
Unit Price: kr.3.49000
Datasheet

Upgrade


Murata Electronics
In Stock: 46.522
Unit Price: kr.1.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.881
Unit Price: kr.0.89000
Datasheet
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212B7224KGHT

DigiKey Part Number
587-3316-2-ND - Tape & Reel (TR)
587-3316-1-ND - Cut Tape (CT)
587-3316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212B7224KGHT
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212B7224KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK212B7224KGHTTaiyo Yuden11.279587-3363-1-NDkr.1.14000Upgrade
C0805C224K4RACAUTOKEMET4.794399-6948-1-NDkr.1.39000Direct
KAM21JR71C224KUKYOCERA AVX1.649478-KAM21JR71C224KUCT-NDkr.1.39000Direct
C0805C224K1RACAUTOKEMET28.296399-6946-1-NDkr.3.23000Upgrade
C0805C224K3RACAUTOKEMET9.390399-6947-1-NDkr.1.39000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64000kr.6.40
50kr.0.45400kr.22.70
100kr.0.39630kr.39.63
500kr.0.29950kr.149.75
1.000kr.0.26989kr.269.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23333kr.699.99
6.000kr.0.21548kr.1,292.88
9.000kr.0.20654kr.1,858.86
15.000kr.0.19663kr.2,949.45
21.000kr.0.19085kr.4,007.85
30.000kr.0.18528kr.5,558.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500