


GMK212B7224KGHT | |
|---|---|
DigiKey Part Number | 587-3363-2-ND - Tape & Reel (TR) 587-3363-1-ND - Cut Tape (CT) 587-3363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212B7224KGHT |
Description | CAP CER 0.22UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | GMK212B7224KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C224K1RACAUTO | KEMET | 28.296 | 399-6946-1-ND | kr.3.23000 | Upgrade |
| C0805C224K5RACAUTO | KEMET | 37.133 | 399-6949-1-ND | kr.1.59000 | Upgrade |
| CGA4J2X7R1H224K125AA | TDK | 72.887 | 445-5683-1-ND | kr.1.33000 | Upgrade |
| KAM21KR71H224KU | KYOCERA AVX | 3.881 | 478-KAM21KR71H224KUCT-ND | kr.0.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64000 | kr.6.40 |
| 50 | kr.0.45400 | kr.22.70 |
| 100 | kr.0.39630 | kr.39.63 |
| 500 | kr.0.29950 | kr.149.75 |
| 1.000 | kr.0.26989 | kr.269.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23333 | kr.699.99 |
| 6.000 | kr.0.21548 | kr.1,292.88 |
| 9.000 | kr.0.20654 | kr.1,858.86 |
| 15.000 | kr.0.19663 | kr.2,949.45 |
| 21.000 | kr.0.19085 | kr.4,007.85 |
| 30.000 | kr.0.18528 | kr.5,558.40 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

