Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



EMK107B7104MA-T | |
|---|---|
DigiKey Part Number | EMK107B7104MA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK107B7104MA-T |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7104MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107B7104KA-T | Taiyo Yuden | 47.590 | 587-1240-1-ND | kr.0.63000 | Upgrade |
| UMK107B7104KA-T | Taiyo Yuden | 45.082 | 587-1243-1-ND | kr.0.70000 | Upgrade |
| 0603YC104MA12A | KYOCERA AVX | 0 | 0603YC104MA12A-ND | kr.6.73625 | Direct |
| C0603C104M4RAC7411 | KEMET | 240.000 | 399-5784-2-ND | kr.0.05968 | Direct |
| C0603C104M4RACTU | KEMET | 221.831 | 399-C0603C104M4RACTUCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07595 | kr.303.80 |
| Unit Price without VAT: | kr.0.07595 |
|---|---|
| Unit Price with VAT: | kr.0.09494 |








