0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C104MM

DigiKey Part Number
478-KGM15AR71C104MMTR-ND - Tape & Reel (TR)
478-KGM15AR71C104MMCT-ND - Cut Tape (CT)
478-KGM15AR71C104MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C104MM
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C104MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C104KAT2AKYOCERA AVX48.918478-10047-1-NDkr.0.82000Upgrade
KGM15AR71C104JTKYOCERA AVX120.433478-KGM15AR71C104JTCT-NDkr.0.70000Upgrade
KGM15AR71C104KTKYOCERA AVX386.896478-KGM15AR71C104KTCT-NDkr.0.63000Upgrade
KGM15BR71E104KMKYOCERA AVX318.091478-KGM15BR71E104KMCT-NDkr.0.63000Upgrade
KGM15BR71E104KTKYOCERA AVX1.130.277478-KGM15BR71E104KTCT-NDkr.0.63000Upgrade
In-Stock: 67.054
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11420kr.5.71
100kr.0.09700kr.9.70
500kr.0.06860kr.34.30
1.000kr.0.05985kr.59.85
2.500kr.0.05064kr.126.60
5.000kr.0.04513kr.225.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03834kr.575.10
30.000kr.0.03502kr.1,050.60
45.000kr.0.03337kr.1,501.65
75.000kr.0.03153kr.2,364.75
105.000kr.0.03046kr.3,198.30
150.000kr.0.02943kr.4,414.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750