EMK105B7223MVHF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 11.561
Unit Price: kr.0.63000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.05629
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.10853
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06459
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06459
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03776
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09290
Datasheet
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105B7223MVHF

DigiKey Part Number
EMK105B7223MVHF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK105B7223MVHF
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105B7223MVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK105B7223KVHFTaiyo Yuden11.561587-TMK105B7223KVHFCT-NDkr.0.63000Upgrade
TMK105B7223MVHFTaiyo Yuden0TMK105B7223MVHF-NDkr.0.05629Upgrade
UMK105B7223MVHFTaiyo Yuden0UMK105B7223MVHF-NDkr.0.10853Upgrade
EMF105B7223MVHFTaiyo Yuden0EMF105B7223MVHF-NDkr.0.06459Parametric Equivalent
MAASE105SB7223MFNA01Taiyo Yuden0587-MAASE105SB7223MFNA01TR-NDkr.0.06459Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03776kr.377.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.03776
Unit Price with VAT:kr.0.04720