


EMJ212CB7475MGHT | |
|---|---|
DigiKey Part Number | 587-6301-2-ND - Tape & Reel (TR) 587-6301-1-ND - Cut Tape (CT) 587-6301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMJ212CB7475MGHT |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMJ212CB7475MGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCE21GCB7475MTPA01 | Taiyo Yuden | 1.800 | 587-MCJCE21GCB7475MTPA01CT-ND | kr.2.60000 | Direct |
| C0805X475M4RACAUTO | KEMET | 509 | 399-15715-1-ND | kr.4.82000 | Direct |
| CGA4J1X7R1E475K125AE | TDK | 34.977 | 445-173644-1-ND | kr.3.42000 | Upgrade |
| CGA4J1X7R1E475M125AE | TDK | 39.508 | 445-173713-1-ND | kr.3.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56000 | kr.15.60 |
| 50 | kr.1.15000 | kr.57.50 |
| 100 | kr.1.02580 | kr.102.58 |
| 500 | kr.0.81558 | kr.407.79 |
| 1.000 | kr.0.75059 | kr.750.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69721 | kr.1,394.42 |
| 4.000 | kr.0.65329 | kr.2,613.16 |
| 6.000 | kr.0.63130 | kr.3,787.80 |
| 10.000 | kr.0.60692 | kr.6,069.20 |
| 14.000 | kr.0.59268 | kr.8,297.52 |
| 20.000 | kr.0.57898 | kr.11,579.60 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

