4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475M4RACAUTO

DigiKey Part Number
399-15715-2-ND - Tape & Reel (TR)
399-15715-1-ND - Cut Tape (CT)
399-15715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X475M4RACAUTO
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X475M4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X475J4RACAUTOKEMET3.435399-15718-1-NDkr.6.21000Upgrade
C0805X475K4RACAUTOKEMET9399-15713-1-NDkr.5.90000Upgrade
CGA4J1X7R1E475K125AETDK36.220445-173644-1-NDkr.3.42000Upgrade
CGA4J1X7R1E475M125AETDK39.513445-173713-1-NDkr.3.42000Upgrade
CGA4J1X7R1V475K125AETDK82.899445-172479-1-NDkr.4.12000Upgrade
In-Stock: 1.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.01800kr.30.18
50kr.2.30780kr.115.39
100kr.2.08900kr.208.90
500kr.1.72030kr.860.15
1.000kr.1.60637kr.1,606.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.48612kr.3,715.30
5.000kr.1.41364kr.7,068.20
7.500kr.1.37734kr.10,330.05
12.500kr.1.33710kr.16,713.75
17.500kr.1.31357kr.22,987.47
25.000kr.1.29093kr.32,273.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500