Similar
Similar
Similar
Similar

CKP20162R2M-T | |
|---|---|
DigiKey Part Number | 587-2606-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKP20162R2M-T |
Description | FIXED IND 2.2UH 1.2A 140 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 1.2 A 140mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKP20162R2M-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BKPB002016102R2MA2 | Pulse Electronics | 2.523 | 553-BKPB002016102R2MA2CT-ND | kr.2.09000 | Similar |
| BKPB002016102R2MA6 | Pulse Electronics | 118 | 553-BKPB002016102R2MA6CT-ND | kr.1.27000 | Similar |
| BKPB002016102R2TA2 | Pulse Electronics | 0 | 553-BKPB002016102R2TA2TR-ND | kr.0.61052 | Similar |
| BKPB002016102R2TA6 | Pulse Electronics | 0 | 553-BKPB002016102R2TA6TR-ND | kr.0.61052 | Similar |



