
BKPB002016102R2MA6 | |
|---|---|
DigiKey Part Number | 553-BKPB002016102R2MA6TR-ND - Tape & Reel (TR) 553-BKPB002016102R2MA6CT-ND - Cut Tape (CT) 553-BKPB002016102R2MA6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002016102R2MA6 |
Description | FIXED IND 2.2UH 1.2A 110 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 110mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.91900 | kr.9.19 |
| 100 | kr.0.75870 | kr.75.87 |
| 1.000 | kr.0.62371 | kr.623.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56818 | kr.1,704.54 |
| 6.000 | kr.0.53574 | kr.3,214.44 |
| 9.000 | kr.0.51764 | kr.4,658.76 |
| 15.000 | kr.0.49573 | kr.7,435.95 |
| 21.000 | kr.0.48182 | kr.10,118.22 |
| 30.000 | kr.0.46751 | kr.14,025.30 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

