Direct
Similar

CK16084R7M-T | |
|---|---|
DigiKey Part Number | 587-1683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CK16084R7M-T |
Description | FIXED IND 4.7UH 60MA 585 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 60 mA 585mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CK16084R7M-T Models |
Category | DC Resistance (DCR) 585mOhm Max |
Mfr | Q @ Freq 20 @ 4MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 4 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCL1608V1-4R7-R | Eaton - Electronics Division | 0 | 283-MCL1608V1-4R7-RCT-ND | kr.0.63000 | Direct |
| BSCY001608084R7TCP | Pulse Electronics | 0 | 553-BSCY001608084R7TCPTR-ND | kr.0.33317 | Similar |



