
MCL1608V1-4R7-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V1-4R7-RTR-ND - Tape & Reel (TR) 283-MCL1608V1-4R7-RCT-ND - Cut Tape (CT) 283-MCL1608V1-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V1-4R7-R |
Description | FIXED IND 4.7UH 80MA 750 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 80 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.50800 | kr.5.08 |
| 100 | kr.0.41540 | kr.41.54 |
| 1.000 | kr.0.34150 | kr.341.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31875 | kr.1,275.00 |
| 8.000 | kr.0.30055 | kr.2,404.40 |
| 12.000 | kr.0.29039 | kr.3,484.68 |
| 20.000 | kr.0.27808 | kr.5,561.60 |
| 28.000 | kr.0.27028 | kr.7,567.84 |
| 40.000 | kr.0.26224 | kr.10,489.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

